Manufacturer Part #
CHP1/210039R2FLF
CHP Series 5.08x2.01mm 39.2 Ohm 0.5 W ±1 % ±100 ppm/°C SMT Power Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TT Electronics - IRC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - IRC CHP1/210039R2FLF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
TT Electronics - IRC CHP1/210039R2FLF - Technical Attributes
Attributes Table
| Resistance: | 39.2Ω |
| Rated Power: | 0.5W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Thick Film |
| Working Voltage-Nom: | 300V |
| Operating Temp Range: | 70°C to 150°C |
| Dimension: | L 5.08mm x W 2.01mm |
| Height - Max: | 2.29mm |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 600V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,500
$0.162
3,000
$0.16
4,500
$0.159
6,000
$0.158
7,500+
$0.155
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount