text.skipToContent text.skipToNavigation

Manufacturer Part #

CMF1/46491FLFTR

CMF Series 0.25 W 6.49 kOhms 1% Commercial Grade Metal Film Resistor

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - IRC CMF1/46491FLFTR - Technical Attributes
Attributes Table
Resistance: 6.49kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Metal Film
Working Voltage-Nom: 250V
Operating Temp Range: 70°C to 155°C
Dimension: L  6.8mm x D  2.5mm
Height - Max: 2.5mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 500V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
5000
Total
$180.00
USD
Quantity
Unit Price
5,000
$0.0062
15,000
$0.006
50,000
$0.0058
100,000
$0.0057
200,000+
$0.0055
Product Variant Information section