text.skipToContent text.skipToNavigation

Manufacturer Part #

CMF503K3200FHEA

CMF-50 Series 3.32 KOhm 1% 0.25 W 200 V Through Hole Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CMF503K3200FHEA - Technical Attributes
Attributes Table
Resistance: 3.32kΩ
Rated Power: 250mW
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Metal Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +175°C
Dimension: L  3.81mm x D  1.65mm
No. of Terminations: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,550.00
USD
Quantity
Unit Price
5,000+
$0.31
Product Variant Information section