Manufacturer Part #
CMF55178K00FHEK
CMF Series Ø 2.29 x 6.1 mm 0.5 W 178 kOhm ±1 % ±50 ppm/°C Metal Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay CMF55178K00FHEK - Technical Attributes
Attributes Table
| Dimension: | L 6.1mm x D 2.29mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$2.70
200
$2.67
300+
$2.64
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk