text.skipToContent text.skipToNavigation

Manufacturer Part #

CMF551M3300FHEA

CMF Series Ø 2.29 x 6.1 mm 0.5 W 1.33 MOhm ±1% ±50 ppm/°C Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CMF551M3300FHEA - Technical Attributes
Attributes Table
Resistance: 1.33MΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$4,730.00
USD
Quantity
Unit Price
5,000+
$0.946
Product Variant Information section