text.skipToContent text.skipToNavigation

Manufacturer Part #

CMF55750R00BEEB

CMF Series Ø 2.29 x 6.1 mm 0.5 W 750 Ohm ±0.1 % ±25 ppm/°C Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CMF55750R00BEEB - Technical Attributes
Attributes Table
Resistance: 750Ω
Rated Power: 0.5W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Dimension: L  6.1mm x D  2.29mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$515.00
USD
Quantity
Unit Price
1,000
$0.515
2,000
$0.51
3,000
$0.505
4,000+
$0.50
Product Variant Information section