text.skipToContent text.skipToNavigation

Manufacturer Part #

CMF557K8700FHEA

CMF Series Ø 2.29 x 6.1 mm 7.87 kOhm ±1 % 0.5 W ±50 ppm/°C Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CMF557K8700FHEA - Technical Attributes
Attributes Table
Resistance: 7.87kΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Metal Film
Working Voltage-Nom: 250V
Operating Temp Range: -55°C to +175°C
Dimension: L  6.1mm x D  2.29mm
Height - Max: 2.49mm
Dielectric Withstanding Voltage: 450V
No. of Terminations: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$635.00
USD
Quantity
Unit Price
5,000
$0.127
10,000
$0.126
15,000+
$0.124
Product Variant Information section