text.skipToContent text.skipToNavigation

Manufacturer Part #

CMF60100K00FHEB

CMF Series Ø 3.68 x 8.74 mm 1 W 100 kOhm ±1 % ±50 ppm/°C Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CMF60100K00FHEB - Technical Attributes
Attributes Table
Resistance: 100kΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Metal Film
Operating Temp Range: -55°C to +175°C
Dimension: L  8.74mm x D  3.68mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$184.00
USD
Quantity
Unit Price
1,000
$0.184
2,000
$0.182
3,000
$0.18
5,000
$0.178
10,000+
$0.175
Product Variant Information section