text.skipToContent text.skipToNavigation

Manufacturer Part #

CPF32K2000FKEE6

Res Metal Film 2.2K Ohm 1% 3W ±100ppm/C Conformal AXL Thru-Hole T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CPF32K2000FKEE6 - Technical Attributes
Attributes Table
Resistance: 2.2kΩ
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,600.00
USD
Quantity
Unit Price
1,000+
$4.60
Product Variant Information section