text.skipToContent text.skipToNavigation

Manufacturer Part #

CR-05JL7---10K

CR Series 0805 10 kΩ ±5% 0.125 W ±100 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Viking Tech
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Viking Tech CR-05JL7---10K - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.125W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Overload Voltage - Max: 300V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$4.50
USD
Quantity
Unit Price
5,000
$0.0009
25,000
$0.0009
100,000
$0.0008
200,000
$0.0008
500,000+
$0.0008
Product Variant Information section