text.skipToContent text.skipToNavigation

Manufacturer Part #

CR-12JL4--100R

CR Series 100 Ohm ±5 % 1 W ±100ppm/℃ Surface Mount Thick Film Resistor

ECAD Model:
Mfr. Name: Viking Tech
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Viking Tech CR-12JL4--100R - Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 250V
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
No. of Terminations: 2
Overload Voltage - Max: 500V
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$93.20
USD
Quantity
Unit Price
4,000
$0.0233
12,000
$0.0227
16,000
$0.0226
40,000
$0.0221
60,000+
$0.0216
Product Variant Information section