text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW02010000Z0ED

CRCW Series 0201 0.05 W 0 Ohm Jumper Surface Mount Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2617
Product Specification Section
Vishay CRCW02010000Z0ED - Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.05W
Technology: Thick Film
Working Voltage-Nom: 30V
Operating Temp Range: -55°C to +155°C
Case Size: 0201 (0603 Metric)
Height - Max: 0.28mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50,000
USA:
50,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$39.00
USD
Quantity
Unit Price
10,000
$0.0039
30,000
$0.0037
50,000
$0.0037
200,000
$0.0035
300,000+
$0.0034