text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW0201110RFNED

CRCW Series 0201 110 Ohm ±1 % 0.05 W ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW0201110RFNED - Technical Attributes
Attributes Table
Resistance: 110Ω
Rated Power: 0.05W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0201 (0603 Metric)
Dimension: L  0.6mm x W  0.3mm
Height - Max: 0.28mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$65.00
USD
Quantity
Unit Price
10,000
$0.0065
30,000
$0.0063
50,000
$0.0063
100,000
$0.0061
200,000+
$0.006
Product Variant Information section