Manufacturer Part #
CRCW02012M00FNED
Thick Film Res - 0201 1% 2000000 Ohms
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2516 | ||||||||||
Product Specification Section
Vishay CRCW02012M00FNED - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay CRCW02012M00FNED - Technical Attributes
Attributes Table
| Resistance: | 2MΩ |
| Rated Power: | 0.05W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±200ppm/K |
| Technology: | Thick Film |
| Working Voltage-Nom: | 30V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0201 (0603 Metric) |
| No. of Terminations: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
10,000
$0.0047
30,000
$0.0045
50,000
$0.0044
150,000
$0.0043
250,000+
$0.0041
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount