Manufacturer Part #
CRCW02019K09FKED
CRCW Series 0201 0.05 W 9.09 kOhm ±1 % ±100 ppm/K S -
Mfr. Name: Vishay Standard Pkg: Product Variant Information section Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount
Date Code: 2521
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2521 | ||||||||||
Product Specification Section
Vishay CRCW02019K09FKED - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay CRCW02019K09FKED - Technical Attributes
Attributes Table
| Resistance: | 9.09kΩ |
| Rated Power: | 0.05W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±100ppm/K |
| Case Size: | 0201 (0603 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
10,000
$0.0261
20,000
$0.0256
30,000
$0.0254
40,000
$0.0252
50,000+
$0.0247
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount