text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW04020000Z0EDC

CRCW Series 0402 JUMPER Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2607
Product Specification Section
Vishay CRCW04020000Z0EDC - Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.063W
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Height - Max: 0.35mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
390,000
USA:
390,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
20000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$32.00
USD
Quantity
Unit Price
20,000
$0.0016
50,000
$0.0016
200,000
$0.0015
300,000
$0.0015
750,000+
$0.0014