text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW04020000ZSTD

CRCW Series 0402 0.063W 0 Ohm Jumper Surface Mount Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
Vishay CRCW04020000ZSTD - Technical Attributes
Attributes Table
Resistance: 0Ω
Rated Power: 0.063W
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Dimension: L  1mm x W  0.5mm
Height - Max: 0.4mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
120,000
USA:
120,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$177.00
USD
Quantity
Unit Price
10,000
$0.0177
20,000
$0.0174
30,000
$0.0173
40,000
$0.0172
50,000+
$0.0168
Product Variant Information section