text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW0402100RFKEDHP

CRCW Series 0402 0.2 W 100 Ohm ±1% ±100 ppm/K Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Vishay CRCW0402100RFKEDHP - Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 0.2W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Dimension: L  1mm x W  0.5mm
Height - Max: 0.4mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$181.00
USD
Quantity
Unit Price
10,000
$0.0181
20,000
$0.0178
30,000
$0.0176
40,000
$0.0175
50,000+
$0.0172
Product Variant Information section