text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW0402332KFKED

CRCW Series 0402 100 mW 332 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Vishay CRCW0402332KFKED - Technical Attributes
Attributes Table
Resistance: 332kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
180,000
Singapore:
180,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$43.00
USD
Quantity
Unit Price
10,000
$0.0043
40,000
$0.0041
150,000
$0.0039
250,000
$0.0039
500,000+
$0.0037
Product Variant Information section