text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW040233R0FKEDHP

CRCW Series 0402 33 Ohm ±1 % 0.2 W ±100 ppm/K Surface Mount Thick Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Vishay CRCW040233R0FKEDHP - Technical Attributes
Attributes Table
Resistance: 33Ω
Rated Power: 0.2W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Dimension: L  1mm x W  0.5mm
Height - Max: 0.4mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
Singapore:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$533.00
USD
Quantity
Unit Price
10,000
$0.0533
20,000
$0.0524
30,000
$0.052
40,000
$0.0516
50,000+
$0.0505
Product Variant Information section