text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW04024M02FKED

4.02 MOhms ±1% 100 mW Chip Resistor 0402

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2333
Product Specification Section
Vishay CRCW04024M02FKED - Technical Attributes
Attributes Table
Rated Power: 0.1W
Working Voltage-Nom: 75V
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$15.00
USD
Quantity
Unit Price
20,000
$0.0015
50,000
$0.0015
200,000
$0.0014
300,000
$0.0014
750,000+
$0.0013
Product Variant Information section