text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW06030000Z0EC

CRCW Series 0603 125 mW 0 O Jumper Surface Mount Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Vishay CRCW06030000Z0EC - Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.125W
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Dimension: L  1.6mm x W  0.85mm
Height - Max: 0.5mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20000
Multiple Of:
20000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.00
USD
Quantity
Unit Price
20,000
$0.0015
60,000
$0.0015
200,000
$0.0014
400,000
$0.0014
800,000+
$0.0014
Product Variant Information section