text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW0603124RFKTA

CRCW Series 0603 0.1 W 124 Ω ±1% ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW0603124RFKTA - Technical Attributes
Attributes Table
Resistance: 124Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$93.00
USD
Quantity
Unit Price
5,000
$0.0186
15,000
$0.0182
20,000
$0.018
50,000
$0.0177
75,000+
$0.0173
Product Variant Information section