text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW06031K00FKEAHP

CRCW-HP Series 0603 0.33 W 1 kOhm ±1% ±100 ppm/K Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2447
Product Specification Section
Vishay CRCW06031K00FKEAHP - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 0.33W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Dimension: L  1.6mm x W  0.85mm
Height - Max: 0.55mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$89.00
USD
Quantity
Unit Price
5,000
$0.0178
10,000
$0.0175
15,000
$0.0174
20,000
$0.0172
25,000+
$0.0169