text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW06031M50FKEA

CRCW Series 0603 0.1 W 1.5 MOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Vishay CRCW06031M50FKEA - Technical Attributes
Attributes Table
Resistance: 1.5MΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
175,000
USA:
175,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.00
USD
Quantity
Unit Price
10,000
$0.0019
25,000
$0.0019
100,000
$0.0018
250,000
$0.0018
625,000+
$0.0017
Product Variant Information section