text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW06031R30FKEA

CRCW Series 0603 0.1 W 1.3 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1.3Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$21.50
USD
Quantity
Web Price
5,000
$0.0043
20,000
$0.0036
75,000
$0.0035
125,000
$0.0035
250,000+
$0.0035
Product Variant Information section