text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW06031R80FNEA

CRCW Series 0603 1.8 Ω ±1% 0.1 W ±200 ppm/k SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW06031R80FNEA - Technical Attributes
Attributes Table
Resistance: 1.8Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±200ppm/K
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$37.00
USD
Quantity
Unit Price
5,000
$0.0074
15,000
$0.0072
50,000
$0.0069
100,000
$0.0068
200,000+
$0.0066
Product Variant Information section