text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW060320R0FKEAHP

CRCW-HP Series 0603 0.33 W 20 Ohm ±1% ±100 ppm/K Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
Vishay CRCW060320R0FKEAHP - Technical Attributes
Attributes Table
Resistance: 20Ω
Rated Power: 0.33W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$122.00
USD
Quantity
Unit Price
5,000
$0.0244
10,000
$0.024
20,000
$0.0237
25,000
$0.0235
75,000+
$0.0228
Product Variant Information section