text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW0603215RFKEA

CRCW Series 0603 125 mW 215 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
Vishay CRCW0603215RFKEA - Technical Attributes
Attributes Table
Resistance: 215Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25000
Multiple Of:
5000
Total
$60.00
USD
Quantity
Unit Price
10,000
$0.0024
50,000
$0.0023
125,000
$0.0023
375,000
$0.0022
750,000+
$0.0021
Product Variant Information section