text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW06034M70JNEA

CRCW Series 0603 125 mW 4.7 MOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2333
Product Specification Section
Vishay CRCW06034M70JNEA - Technical Attributes
Attributes Table
Resistance: 4.7MΩ
Rated Power: 0.125W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Working Voltage-Nom: 75V
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
12 Weeks
Minimum Order:
25000
Multiple Of:
5000
Total
$280.00
USD
Quantity
Unit Price
5,000
$0.0116
20,000
$0.0112
50,000
$0.011
125,000
$0.0108
200,000+
$0.0105
Product Variant Information section