text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW06034R02FKEA

CRCW Series 0603 4.02 Ohm 125 mW ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Vishay CRCW06034R02FKEA - Technical Attributes
Attributes Table
Resistance: 4.02Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25,000
USA:
25,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.50
USD
Quantity
Unit Price
5,000
$0.0057
20,000
$0.0055
50,000
$0.0053
125,000
$0.0052
200,000+
$0.005
Product Variant Information section