Manufacturer Part #
CRCW0603698RFKEA
CRCW Series 0603 0.1 W 698 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2551 | ||||||||||
Product Specification Section
Vishay CRCW0603698RFKEA - Technical Attributes
Attributes Table
| Resistance: | 698Ω |
| Rated Power: | 0.1W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±100ppm/K |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
45,000
USA:
45,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10,000
$0.0018
25,000
$0.0018
100,000
$0.0017
250,000
$0.0017
625,000+
$0.0016
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount