text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW06039K10FKEC

thick film res 0603 9.1k ohms 1 %

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2149
Product Specification Section
Vishay CRCW06039K10FKEC - Technical Attributes
Attributes Table
Resistance: 9.1kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20000
Multiple Of:
20000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.00
USD
Quantity
Unit Price
20,000
$0.0018
60,000
$0.0017
100,000
$0.0017
400,000
$0.0016
600,000+
$0.0016
Product Variant Information section