text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW0805100RFKEAHP

CRCW Series 0805 0.5 W 100 Ohm ±1% ±100 ppm/K Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Vishay CRCW0805100RFKEAHP - Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Dimension: L  2mm x W  1.25mm
Height - Max: 0.5mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50,000
USA:
50,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$172.00
USD
Quantity
Unit Price
5,000
$0.0344
10,000
$0.0339
15,000
$0.0336
25,000
$0.0332
50,000+
$0.0323
Product Variant Information section