text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW0805120RFKEAHP

CRCW Series 0805 0.5 W 120 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Vishay CRCW0805120RFKEAHP - Technical Attributes
Attributes Table
Resistance: 120Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Dimension: L  2mm x W  1.25mm
Height - Max: 0.5mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$180.00
USD
Quantity
Unit Price
5,000
$0.036
10,000
$0.0354
15,000
$0.0351
20,000
$0.0349
25,000+
$0.0341
Product Variant Information section