text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW08051M47FKEA

Thick Film Res 0805 1.47M Ohm 1% 250 mW 100ppm/C Pad SMD T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
Vishay CRCW08051M47FKEA - Technical Attributes
Attributes Table
Rated Power: 0.25W
Working Voltage-Nom: 150V
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
30,000
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.50
USD
Quantity
Unit Price
5,000
$0.0037
20,000
$0.0035
75,000
$0.0034
125,000
$0.0033
250,000+
$0.0032
Product Variant Information section