text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW0805220RFKEAC

Thickfilm Surface Mount Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Vishay CRCW0805220RFKEAC - Technical Attributes
Attributes Table
Resistance: 220Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
80,000
USA:
80,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.50
USD
Quantity
Unit Price
5,000
$0.0049
20,000
$0.0047
50,000
$0.0046
125,000
$0.0045
200,000+
$0.0043
Product Variant Information section