text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW080530R0JNEA

CRCW Series 0805 0.125 W 30 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Vishay CRCW080530R0JNEA - Technical Attributes
Attributes Table
Resistance: 30Ω
Rated Power: 0.125W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25000
Multiple Of:
5000
Total
$100.00
USD
Quantity
Unit Price
5,000
$0.0043
15,000
$0.0041
25,000
$0.004
75,000
$0.0039
125,000+
$0.0038
Product Variant Information section