text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW120610K0FKEAHP

CRCW Series 1206 0.75 W 10 kOhm ±1% ±100 ppm/K SMT Thick Film Chip Resistor

Product Specification Section
Vishay CRCW120610K0FKEAHP - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.75W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,514
USA:
1,514
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.33
USD
Quantity
Unit Price
1
$0.325
20
$0.255
100
$0.215
500
$0.176
2,500+
$0.137