text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW120610R0JNEAHP

CRCW Series 1206 10 Ohm ±5% 0.75 W ±200 ppm/K SMT Thick Film Chip Resistor

Product Specification Section
Vishay CRCW120610R0JNEAHP - Technical Attributes
Attributes Table
Resistance: 10Ω
Rated Power: 0.75W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25,000
USA:
25,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$310.00
USD
Quantity
Unit Price
5,000
$0.062
10,000
$0.0609
15,000
$0.0603
20,000
$0.0599
25,000+
$0.0586