text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW12061K02FKEA

Res Thick Film 1206 1.02K Ohm 1% 1/4W ±100ppm/°C Molded SMD Paper T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Vishay CRCW12061K02FKEA - Technical Attributes
Attributes Table
Resistance: 1.02kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
30,000
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.00
USD
Quantity
Unit Price
5,000
$0.006
20,000
$0.0058
50,000
$0.0057
125,000
$0.0055
200,000+
$0.0053
Product Variant Information section