text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW12061R10FKEA

CRCW Series 1206 0.25 W 1.1 Ω ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
Vishay CRCW12061R10FKEA - Technical Attributes
Attributes Table
Resistance: 1.1Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$56.50
USD
Quantity
Unit Price
5,000
$0.0113
15,000
$0.011
25,000
$0.0109
75,000
$0.0107
125,000+
$0.0104
Product Variant Information section