text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW1206200RFKEAHP

CRCW-HP Series 1206 200 Ohm ±1% 0.75 W ±100 ppm/K Thick Film Chip Resistor

Product Specification Section
Vishay CRCW1206200RFKEAHP - Technical Attributes
Attributes Table
Resistance: 200Ω
Rated Power: 0.75W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,458
USA:
3,458
Cost Per Unit
$3.82
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$0.32 USD Each
Total
$7.64
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.