text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW12062K67FKEA

CRCW Series 1206 0.25 W 2.67 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Vishay CRCW12062K67FKEA - Technical Attributes
Attributes Table
Resistance: 2.67kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
Germany:
5,000
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$40.50
USD
Quantity
Unit Price
5,000
$0.0081
20,000
$0.0078
75,000
$0.0075
125,000
$0.0074
250,000+
$0.0071
Product Variant Information section