text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW1206357KFKTA

thick film res 1206 357k ohms 1 %

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW1206357KFKTA - Technical Attributes
Attributes Table
Resistance: 357kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$112.50
USD
Quantity
Unit Price
5,000
$0.0225
10,000
$0.0222
20,000
$0.0218
25,000
$0.0217
75,000+
$0.021
Product Variant Information section