text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW120647R0FKEA

CRCW Series 1206 0.25 W 47 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
Vishay CRCW120647R0FKEA - Technical Attributes
Attributes Table
Resistance: 47Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
90,000
Singapore:
90,000
On Order:
0
Factory Stock:Factory Stock:
90,000
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$38.00
USD
Quantity
Unit Price
5,000
$0.0076
15,000
$0.0073
20,000
$0.0073
50,000
$0.0071
75,000+
$0.0069
Product Variant Information section