text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW12064K70FKEC

CRCW Series 47 kΩ ±1% 0.25 W Surface Mount Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW12064K70FKEC - Technical Attributes
Attributes Table
Resistance: 4.7kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20000
Multiple Of:
20000
Total
$124.00
USD
Quantity
Unit Price
20,000
$0.0062
40,000
$0.0061
80,000
$0.006
100,000
$0.006
300,000+
$0.0058
Product Variant Information section