text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW1206665KFKEAHP

CRCW Series 1206 0.5 W 665 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW1206665KFKEAHP - Technical Attributes
Attributes Table
Resistance: 665kΩ
Rated Power: 0.75W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$340.50
USD
Quantity
Unit Price
5,000
$0.0681
10,000
$0.067
15,000
$0.0663
20,000
$0.0659
25,000+
$0.0644
Product Variant Information section