text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW1210118RFKEA

CRCW Series 1210 118 Ω ±1% 0.5 W ±100 ppm/K Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW1210118RFKEA - Technical Attributes
Attributes Table
Resistance: 118Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$126.00
USD
Quantity
Unit Price
5,000
$0.0252
10,000
$0.0248
20,000
$0.0245
25,000
$0.0243
75,000+
$0.0236
Product Variant Information section