text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW1210127RFKEA

CRCW Series 1210 0.5 W 127 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
Vishay CRCW1210127RFKEA - Technical Attributes
Attributes Table
Resistance: 127Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
35,000
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$122.50
USD
Quantity
Unit Price
5,000
$0.0245
10,000
$0.0241
20,000
$0.0237
25,000
$0.0236
75,000+
$0.0229
Product Variant Information section